The B32520E6154J000 is a film capacitor with a capacitance of 0.15uF and a DC rated voltage of 400V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 6mm in width, 10.3mm in length, and 12mm in height. It is designed for through-hole mounting.
TDK B32520E6154J000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 10.3 |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32520E6154J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.