TDK's B32520E6154J289 film capacitor features a capacitance of 0.15uF and a DC rated voltage of 400V. It operates within a temperature range of -55C to 125C. The capacitor measures 6mm in width, 10.3mm in length, and 12mm in height.
TDK B32520E6154J289 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 10.3 |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 12 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32520E6154J289 to view detailed technical specifications.
No datasheet is available for this part.