TDK B32520E6154K technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 0.295inch |
| Length | 0.406inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Series | B32520 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520E6154K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.