The B32520E6154K000 is a 150nF PET film capacitor with a 400V voltage rating and 10% tolerance. It is designed for use in through hole applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is compliant with RoHS regulations but not Reach SVHC. It has a radial package with a 7.5mm lead pitch and a polyester dielectric material.
TDK B32520E6154K000 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520E6154K000 to view detailed technical specifications.
No datasheet is available for this part.