TDK B32520E6473K technical specifications.
| Capacitance | 47nF |
| Package/Case | 200 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Package Quantity | 1500 |
| Series | B32520 |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520E6473K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.