TDK B32521-E6333-K technical specifications.
| Capacitance | 33nF |
| Package/Case | 200 |
| Height | 9mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Pitch | 10mm |
| Tolerance | 10% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521-E6333-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.