The TDK B32521C0105K289 is a 1uF radial film capacitor with a PET dielectric and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a radial design and has a lead pitch of 10mm and a lead diameter of 0.5mm. It is available in a through-hole package type and is compliant with RoHS regulations.
TDK B32521C0105K289 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C0105K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.