This film capacitor has a capacitance of 1.5uF and a DC rated voltage of 63V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 5mm in width, 13mm in length, and 11mm in height. It is suitable for use in applications where a high level of reliability is required, given its operating temperature range of -55 to 125 degrees Celsius.
TDK B32521C0155K289 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 13 |
| Capacitance | 1.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32521C0155K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.