This film capacitor from TDK has a capacitance of 2.2uF and a DC rated voltage of 63V. It is designed for use in through hole applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor has a minimum operating temperature of -55 degrees Celsius and measures 5mm in width, 13mm in length, and 11mm in height.
TDK B32521C0225K289 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 13 |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32521C0225K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.