TDK B32521C0474K189 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C0474K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.