TDK's B32521C0684K000 is a film capacitor with a capacitance of 680nF and a tolerance of 10%. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
TDK B32521C0684K000 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C0684K000 to view detailed technical specifications.
No datasheet is available for this part.