TDK B32521C105K technical specifications.
| Capacitance | 1uF |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size | 9mm |
| Tolerance | 10% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C105K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.