This film capacitor from TDK has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.1 microfarads and is rated for a DC voltage of 100 volts. The capacitor is designed for through-hole mounting and has a width of 4 millimeters, a length of 13 millimeters, and a height of 7 millimeters.
TDK B32521C1104M289 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 13 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32521C1104M289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.