Radial film capacitor with 1.0µF capacitance and 100V DC voltage rating. Features a PET dielectric, 5% tolerance, and a maximum operating temperature of 125°C. Constructed for through-hole mounting with a 10mm lead pitch and 0.6mm lead diameter. Tin, matte contact plating ensures reliable termination.
TDK B32521C1105J technical specifications.
| Capacitance | 1uF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PET |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | BOX |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C1105J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.