This 1uF film capacitor has a radial construction with a polyester dielectric material and a maximum operating temperature of 125°C. It is available in a bulk packaging and is compliant with RoHS standards. The capacitor has a tolerance of 5% and a voltage rating of 100V. It is suitable for use in applications where a compact, low-capacitance capacitor is required. The capacitor measures 13mm in length and has a lead pitch of 10mm. It is not radiation hardened and is not compliant with Reach SVHC standards.
TDK B32521C1105J000 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C1105J000 to view detailed technical specifications.
No datasheet is available for this part.
