
1µF radial film capacitor featuring PET dielectric and 5% tolerance. Rated for 100V DC and 63V AC, this component operates from -55°C to 125°C. It has a 10mm lead pitch, 0.6mm lead diameter, and measures 13mm x 6mm x 12mm. Lead-free and RoHS compliant, it is supplied in tape and reel packaging.
TDK B32521C1105J289 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2720 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32521 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C1105J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
