
1µF PET film capacitor with 100V DC rated voltage and 63V AC rated voltage. Features a 10% tolerance, radial mounting, and a 10mm lead pitch. Constructed with stacked PET dielectric, it operates from -55°C to 125°C and has tin, matte contact plating. Dimensions are 13mm (length) x 6mm (width) x 12mm (height), with a 0.6mm lead diameter. Supplied in tape and reel packaging.
TDK B32521C1105K189 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32521 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C1105K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
