This film capacitor from TDK has a capacitance of 1uF and a DC rated voltage of 100V. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor measures 6mm in width, 13mm in length, and 12mm in height. It is suitable for use in a variety of applications, including general purpose circuits.
TDK B32521C1105K289 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 13 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32521C1105K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.