
Radial film capacitor with 220nF capacitance and 100V DC rating. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 125°C. Constructed with tin, matte plated leads on a 10mm pitch, suitable for through-hole mounting. Dimensions are 13mm (length) x 4mm (width) x 7mm (height). Packaged in tape and reel for automated assembly.
TDK B32521C1224J289 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32521 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C1224J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
