This film capacitor has a capacitance of 0.33uF and a DC rated voltage of 100V. It is a through-hole mounted component with a width of 4mm and a length of 13mm. The operating temperature range is -55 to 125 degrees Celsius. The capacitor is a film type.
TDK B32521C1334M289 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 13 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32521C1334M289 to view detailed technical specifications.
No datasheet is available for this part.