
Radial stacked film capacitor with 470nF capacitance and 100V DC rating. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 125°C. Through-hole mounting with a 10mm lead pitch and tin-matte contact plating. Dimensions are 13mm length, 4mm width, and 9mm height. Packaged in tape and reel.
TDK B32521C1474J189 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32521 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C1474J189 to view detailed technical specifications.
No datasheet is available for this part.