
The TDK B32521C155K189 is a 1.5uF film capacitor with a 10% tolerance and a maximum operating temperature of 125°C. It is constructed with a radial lead and a PET dielectric. The capacitor is available in a tape and reel packaging with 1300 units per package. The TDK B32521C155K189 is suitable for use in a variety of applications, including those requiring a high level of reliability and stability. It is designed to operate within a temperature range of -55°C to 125°C.
TDK B32521C155K189 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Series | B32521 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C155K189 to view detailed technical specifications.
No datasheet is available for this part.