TDK B32521C1564K000 technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric | PET |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C1564K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.