Cap Film 0.68uF 100V PET 5% (13 X 5 X 11mm) Radial Stacked 10mm 125°C Automotive Bulk
TDK B32521C1684J000 technical specifications.
| Capacitance | 680nF |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C1684J000 to view detailed technical specifications.
No datasheet is available for this part.