This 100V PET film capacitor has a capacitance of 0.68uF with a 10% tolerance. It is rated for operation from -55 to 125°C and is constructed with a stacked design. The capacitor is available in a through hole package with a radial termination style and a terminal pitch of 10mm. It is suitable for use in a variety of applications where a pulse capacitor is required.
TDK B32521C1684K289 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32521C1684K289 to view detailed technical specifications.
No datasheet is available for this part.