The TDK B32521C1684M289 is a film capacitor with a capacitance of 0.68uF and a DC rated voltage of 100V. It is designed for through-hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor's minimum operating temperature is -55 degrees Celsius. Its dimensions are 5mm in width, 13mm in length, and 11mm in height.
TDK B32521C1684M289 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 13 |
| Capacitance | 0.68 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 11 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32521C1684M289 to view detailed technical specifications.
No datasheet is available for this part.