
Radial film capacitor with 100nF capacitance and 10% tolerance. Features a PET dielectric and a 250V DC / 160V AC voltage rating. Constructed with tin-matte plated radial leads on a 10mm pitch, measuring 13mm x 4mm x 7mm. Operates across a -55°C to 125°C temperature range and is RoHS compliant, supplied on tape and reel.
TDK B32521C3104K189 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32521 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C3104K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.