
This 120nF film capacitor from TDK has a voltage rating of 250V and a tolerance of 10%. It is designed for use in through hole applications and has a maximum operating temperature of 125°C. The capacitor is constructed with a PET dielectric material and has a radial package with a lead pitch of 10mm. It is compliant with RoHS regulations and is available in tape and reel packaging.
TDK B32521C3124K189 technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32521 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C3124K189 to view detailed technical specifications.
No datasheet is available for this part.
