
Radial-leaded, through-hole mount metallized polyester film capacitor with 250V DC rated voltage and 160V AC rated voltage. Features 0.22µF (220nF) capacitance with a 5% tolerance. Constructed with a PET dielectric and tin-matte contact plating, this lead-free component operates from -55°C to 125°C. Dimensions include a 13mm length, 5mm depth, 11mm height, 10mm lead pitch, and 0.6mm lead diameter.
TDK B32521C3224J289 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 830 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32521 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C3224J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
