
Radial film capacitor with 220nF capacitance and 250V DC rating. Features a PET dielectric, 10% tolerance, and a 10mm lead pitch. Designed for through-hole PCB mounting with tin-plated radial leads. Operates across a wide temperature range from -55°C to 125°C. Packaged in bulk quantities.
TDK B32521C3224K technical specifications.
| Capacitance | 220nF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Height | 11mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 10mm |
| Radiation Hardening | No |
| Series | BOX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C3224K to view detailed technical specifications.
No datasheet is available for this part.
