
General purpose film capacitor featuring 220nF capacitance and 250V DC / 160V AC voltage rating. PET dielectric construction with 10% tolerance. Radial package with 10mm lead pitch, 0.6mm lead diameter, and straight lead style. Operating temperature range from -55°C to 125°C. Through-hole mounting, tape and reel packaging.
TDK B32521C3224K189 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32521 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C3224K189 to view detailed technical specifications.
No datasheet is available for this part.
