The TDK B32521C3333K289 is a 33nF PET film capacitor with a 10% tolerance. It features a radial package with a lead diameter of 0.5mm and a lead pitch of 10mm. The capacitor measures 13mm in length and 4mm in depth. It is designed for use in applications where a high level of reliability is required, and is compliant with RoHS regulations.
TDK B32521C3333K289 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C3333K289 to view detailed technical specifications.
No datasheet is available for this part.