The B32521C3333M289 is a film capacitor with a capacitance of 0.033uF and a DC rated voltage of 250V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and has dimensions of 4mm in width, 13mm in length, and 7mm in height.
TDK B32521C3333M289 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 13 |
| Capacitance | 0.033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32521C3333M289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.