
Radial film capacitor with 330nF capacitance and 250V DC rating. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 125°C. Dimensions are 13mm (length) x 5mm (width) x 11mm (height) with a 10mm lead pitch. Suitable for through-hole mounting and supplied on tape and reel.
TDK B32521C3334J189 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32521 |
| Size | 11mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C3334J189 to view detailed technical specifications.
No datasheet is available for this part.
