
TDK B32521C335J technical specifications.
| Capacitance | 3.3uF |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | MKT |
| Tolerance | 5% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C335J to view detailed technical specifications.
No datasheet is available for this part.
