
General purpose radial film capacitor featuring 47nF capacitance and 250V DC rating. Constructed with a PET dielectric, it offers a 5% tolerance and operates across a wide temperature range of -55°C to 125°C. The component has a 10mm lead pitch and dimensions of 13mm (L) x 4mm (W) x 7mm (H), with 0.5mm diameter tin-plated leads. This RoHS compliant capacitor is supplied in tape and reel packaging.
TDK B32521C3473J189 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 6800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32521 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C3473J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
