General purpose radial film capacitor with 470nF capacitance and 250V DC voltage rating. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 125°C. Radial leads with 10mm pitch and 0.6mm diameter, housed in a 13mm x 6mm x 12mm package. Through-hole mounting with tin-matte contact plating, supplied in tape and reel packaging.
TDK B32521C3474J289 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2720 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32521 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C3474J289 to view detailed technical specifications.
No datasheet is available for this part.
