This 68nF radial film capacitor features a PET dielectric and a 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a radial package with a lead diameter of 0.5mm and a lead pitch of 10mm. It is suitable for through hole mounting and is compliant with RoHS regulations.
TDK B32521C3683K000 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C3683K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.