TDK's B32521C3683M000 is a film capacitor with a capacitance of 0.068uF and a DC rated voltage of 250V. It is designed for through hole mounting and has a width of 4mm, length of 13mm, and a height of 7mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
TDK B32521C3683M000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 13 |
| Capacitance | 0.068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32521C3683M000 to view detailed technical specifications.
No datasheet is available for this part.