Radial film capacitor with 0.47µF capacitance and 63V DC voltage rating. Features a 10% tolerance, PET dielectric, and tin, matte contact plating. Designed for through-hole mounting with a 10mm lead pitch and 0.5mm lead diameter. Operating temperature range spans from -55°C to 125°C.
TDK B32521C474K technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.512inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Series | B32521 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C474K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.