
The B32521C6103J189 is a 10nF PET film capacitor with a voltage rating of 400V. It has a radial package with a lead pitch of 10mm and a lead diameter of 0.6mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a tape and reel packaging with a quantity of 6800.
TDK B32521C6103J189 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32521 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C6103J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.