
Radial film capacitor with 10nF capacitance and 400V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Dimensions are 13mm (L) x 4mm (D) x 7mm (H) with a 10mm lead pitch. Through-hole mounting with PC pin terminations.
TDK B32521C6103K289 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | B32521 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C6103K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
