Radial film capacitor with 15nF capacitance and 5% tolerance. Features a 400V DC rated voltage and 200V AC rated voltage, utilizing a PET dielectric. Designed for through-hole mounting with a 10mm lead pitch and 0.6mm lead diameter. Operating temperature range spans from -55°C to 125°C. Tin, matte contact plating ensures reliable termination.
TDK B32521C6153J technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Series | B32521 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C6153J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
