
The B32521C6223J189 is a 22nF film capacitor from TDK with a DC rated voltage of 400V and an AC voltage rating of 200V. It features a radial package with a lead diameter of 0.6mm and a lead pitch of 10mm. The capacitor is constructed with a PET dielectric material and has a tolerance of 5%. It is designed for through hole mounting and is RoHS compliant.
TDK B32521C6223J189 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32521 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C6223J189 to view detailed technical specifications.
No datasheet is available for this part.
