
General purpose film capacitor, 22nF capacitance, 400V DC rated voltage, and 200V AC rated voltage. Features PET dielectric and 10% tolerance. Radial package with 10mm lead pitch, 0.6mm lead diameter, and through-hole mounting. Dimensions are 13mm length, 4mm depth, and 7mm height. Operates from -55°C to 125°C, with lead-free and RoHS compliant construction.
TDK B32521C6223K289 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | B32521 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C6223K289 to view detailed technical specifications.
No datasheet is available for this part.