
The B32521C6333K289 is a 33nF film capacitor with a tolerance of 10% and a voltage rating of 400V. It has a radial package with a height of 9mm and a diameter of 4mm. The capacitor is constructed with a PET dielectric material and has a lead pitch of 10mm. It is designed for through-hole mounting and is RoHS compliant. The operating temperature range is -55°C to 125°C.
TDK B32521C6333K289 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32521 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C6333K289 to view detailed technical specifications.
No datasheet is available for this part.
