Radial film capacitor with 47nF capacitance and 400V DC rating, featuring a PET dielectric and 5% tolerance. This through-hole component operates from -55°C to 125°C, with a 10mm lead pitch and 0.6mm lead diameter. Dimensions are 13mm length, 5mm depth, and 11mm height.
TDK B32521C6473J technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32521 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C6473J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
