General purpose film capacitor with 47nF capacitance and 400V DC rating. Features PET dielectric, 5% tolerance, and a radial package with 10mm lead pitch. Operates from -55°C to 125°C, with dimensions of 13mm (L) x 5mm (W) x 11mm (H) and 0.6mm lead diameter. Supplied on tape and reel for through-hole mounting.
TDK B32521C6473J189 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 11mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32521 |
| Termination | PC Pins |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C6473J189 to view detailed technical specifications.
No datasheet is available for this part.