
Radial film capacitor with 47nF capacitance and 400V DC rated voltage. Features a 10% tolerance and PET dielectric construction. Operating temperature range from -55°C to 125°C. Through-hole mounting with a 10mm lead pitch and 0.6mm lead diameter.
TDK B32521C6473K technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Length | 0.512inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32521 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C6473K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
