This 68nF film capacitor features a 10% tolerance and is designed for through-hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a radial package with a 10mm lead pitch. The contact plating is tin with a matte finish, and the dielectric is PET.
TDK B32521C6683K000 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Lead Pitch | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C6683K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.